PDP SEO Portlet

BAS3007ARPPE6327HTSA1

Diode Schottky 30V 0.9A 4-Pin SOT143 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BAS3007ARPPE6327HTSA1
Secondary Manufacturer Part#: BAS3007ARPPE6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Reverse voltage: 30 V.Forward current: 0.9 A.Small diode quad array for polarity independence,reverse polarity protection and low loss bridge rectification.Very low forward voltage:0.5 V typ. @ 0.7 A (per diode).Fast switching.Pb-free (ROHS compliant) pac

  • Reverse voltage: 30 V
  • Forward current: 0.9 A
  • Small diode quad array for polarity independence, reverse polarity protection and low loss bridge rectification
  • Very low forward voltage: 0.5 V typ. @ 0.7 A (per diode)
  • F

Technical Attributes

Find Similar Parts

Description Value
900
SOT-143
Surface Mount
5
700
Single Phase
4
150 °C
BAS3007A Series
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.18373
6000+
$0.18098
12000+
$0.17822
24000+
$0.17546
48000+
$0.1727