PDP SEO Portlet

BAS3005S02LRHE6327XTSA1

Diode Schottky 30V 0.5A 2-Pin TSLP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BAS3005S02LRHE6327XTSA1
Secondary Manufacturer Part#: BAS3005S02LRHE6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reverse voltage: 30 V
  • Forward current: 0.5 A
  • Low forward voltage and smallest package form factor (1.0 x 0.6 x < 0.4 mm) for mobile phone battery charger application
  • Pb-free (RoHS compliant) package

Technical Attributes

Find Similar Parts

Description Value
500
TSLP-2-17
Single
Surface Mount
2
500
2
150 °C
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.11466
30000+
$0.11408
60000+
$0.11349
120000+
$0.1129
240000+
$0.11232