PDP SEO Portlet

BAS3005B02VH6327XTSA1

Diode Schottky 30V 0.5A 2-Pin SC-79 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BAS3005B02VH6327XTSA1
Secondary Manufacturer Part#: BAS3005B02VH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Medium Power AF Schottky Diode.

  • Forward current: 0.5 A
  • Reverse voltage: 30 V
  • Low capacitance, low reverse current
  • For high efficiency DC/DC conversion, fast switching, protecting and clamping applications
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
500
SC-79
Single
Surface Mount
5
620
2
125 °C
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: