BAS12505WH6327XTSA1
Diode Schottky 25V 0.1A 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS12505WH6327XTSA1
Secondary Manufacturer Part#: BAS12505WH6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
Silicon Schottky Diode
- For low-loss, fast-recovery, meter protection,
- bias isolation and clamping application
- Integrated diffused guard ring
- Low forward voltage
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOT-323 | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 500 | ||
| 950 | ||
| 3 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 25 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100060 |
| Schedule B: | 8541100060 |