PDP SEO Portlet

BAR9002ELSE6327XTSA1

Diode PIN Antenna Switch Deep Trench 80V 2-Pin TSSLP T/R

Manufacturer:Infineon
Product Category: Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAR9002ELSE6327XTSA1
Secondary Manufacturer Part#: BAR9002ELSE6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Deep Trench PIN Diodes

  • Optimized for low bias current antenna switches in hand held applications
  • Very low capacitance at zero volt reverse bias at frequencies above 1GHz (typ. 0.19 pF)
  • Low forward resistance (typ. 1.3 ? @ IF = 3 mA)
  • Improved ON / OFF mode harmonic distortion balance
  • Pb-free (RoHS compliant) package

Technical Attributes

Find Similar Parts

Description Value
0.35
TSSLP-2-3
Single
Surface Mount
100
1
2
125 °C
150
BAR90 Series
1.2
80

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.05533
30000+
$0.0545
60000+
$0.05367
120000+
$0.05284
240000+
$0.05201