PDP SEO Portlet

BAR6502VH6327XTSA1

Diode PIN TX-RX Switch 30V 2-Pin SC-79 T/R

Manufacturer:Infineon
Product Category: Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAR6502VH6327XTSA1
Secondary Manufacturer Part#: BAR6502VH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon PIN Diode

  • Series diode for mobile communication in low loss transmit-receiver switches
  • Band switch for TV-tuners
  • Very low forward resistance (typ. 0.65 O @ 5 mA)
  • Low capacitance (typ. 0.5 pF @ 0V)
  • Fast switching applications
  • Pb-free (RoHS compliant) package

Technical Attributes

Find Similar Parts

Description Value
0.8
SC-79
Single
Surface Mount
100
1
2
125 °C
250
BAR65 Series
0.56
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.05602
30000+
$0.05461
60000+
$0.0532
120000+
$0.05179
240000+
$0.05038