PDP SEO Portlet

BAR6406E6327HTSA1

Diode PIN Attenuator/Switch 150V 3-Pin SOT-23 T/R

Manufacturer:Infineon
Product Category: Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAR6406E6327HTSA1
Secondary Manufacturer Part#: BAR6406E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon PIN Diode

  • High voltage current controlled RF resistor for RF attenuator and switches
  • Frequency range above 1 MHz up to 6 GHz
  • Very low capacitance at zero volt reverse bias at frequencies above 1 GHz (typ. 0.17 pF)
  • Low forward resistance (typ. 2.1 ? @ 10 mA)
  • Very low signal distortion
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
0.35@20V
SOT-23
Dual Common Anode
Surface Mount
100
3
125 °C
250
1.35@100mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: