PDP SEO Portlet

BAR6404E6327HTSA1

Diode PIN Attenuator/Switch 150V 3-Pin SOT-23 T/R

Manufacturer:Infineon
Product Category: Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAR6404E6327HTSA1
Secondary Manufacturer Part#: BAR6404E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon PIN Diode

  • High voltage current controlled RF resistor for RF attenuator and switches
  • Frequency range above 1 MHz up to 6 GHz
  • Very low capacitance at zero volt reverse bias at frequencies above 1 GHz (typ. 0.17 pF)
  • Low forward resistance (typ. 2.1 ? @ 10 mA)
  • Very low signal distortion
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
0.35
SOT-23
Dual Series
Surface Mount
100
1.1
3
125 °C
250
BAR64 Series
1.35
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  90000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05276
6000+
$0.05231
12000+
$0.05141
24000+
$0.05051
48000+
$0.04962