PDP SEO Portlet

BAR6402ELE6327XTMA1

Diode PIN Attenuator/Switch 150V 2-Pin TSLP T/R

Manufacturer:Infineon
Product Category: Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAR6402ELE6327XTMA1
Secondary Manufacturer Part#: BAR6402ELE6327XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High voltage current controlled RF resistor for RF attenuator and switches
  • Frequency range above 1 MHz up to 6 GHz
  • Very low capacitance at zero volt reverse bias at frequencies above 1 GHz (typ. 0.17 pF)
  • Low forward resistance (typ. 2.1 ? @ 10 mA)
  • Very low signal distortion
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
0.35
TSLP-2-19
Single
Surface Mount
100
1.1
2
125 °C
250
BAR64 Series
1.35
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $: