PDP SEO Portlet

BAR6305WH6327XTSA1

Diode PIN Switch 50V 3-Pin SOT-323 T/R

Manufacturer:Infineon
Product Category: Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAR6305WH6327XTSA1
Secondary Manufacturer Part#: BAR6305WH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon PIN Diodes

  • PIN diode for high speed switching of RF signals
  • Very low forward resistance (low insertion loss)
  • Very low capacitance (high isolation)
  • For frequencies up to 3GHz
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
0.3
SOT-323
Dual Common Ca
Surface Mount
100
1.2
3
125 °C
250
BAR63 Series
1
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: