BAR6305E6327HTSA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAR6305E6327HTSA1
Secondary Manufacturer Part#: BAR6305E6327HTSA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3@5V | ||
| SOT-23 | ||
| Dual Common Cathode | ||
| Surface Mount | ||
| 100 | ||
| 3 | ||
| 250 | ||
| 1@10mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |