PDP SEO Portlet

BAR6302VH6327XTSA1

RF / Pin Diode, Single, 1 ohm, 50 V, SC-79, 2 Pin, 0.21 pF

Manufacturer:Infineon
Product Category: Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAR6302VH6327XTSA1
Secondary Manufacturer Part#: BAR6302VH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAR 63-02V H6327 is a Silicon PIN Diode with single configuration for high speed switching of RF signals. It has very low forward resistance, low insertion loss and suitable for frequencies up to 3GHz.

  • Very low capacitance (high isolation)
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: