PDP SEO Portlet

BAR5002VH6327XTSA1

Diode PIN Attenuator/Switch 50V 2-Pin SC-79 T/R

Manufacturer:Infineon
Product Category: Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAR5002VH6327XTSA1
Secondary Manufacturer Part#: BAR5002VH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon PIN Diodes

  • Current-controlled RF resistor for switching and attenuating applications
  • Frequency range above 10 MHz up to 6 GHz
  • Especially useful as antenna switch in mobile communication
  • Very low capacitance at zero volt reverse bias at freuencies above 1 GHz (typ. 0.15 pF)
  • Low forward resistance
  • Very low harmonic distortion
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q1011)

Technical Attributes

Find Similar Parts

Description Value
0.4
SC-79
Single
Surface Mount
100
1.1
2
125 °C
250
BAR50 Series
3
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $: