AUIRS2191STR
MOSFET DRVR 600V 3.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC N T/R
- RoHS 10 Compliant
- Tariff Charges
The AUIRS2191S is a high power, high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels, designed for Automotive AC/DC and DC/DC converter applications. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600V. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction.
- Floating channel designed for bootstrap operation.
- Fully operational up to +600V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10V to 20V
- Independent low and high side channels.
- Input logic HIN/LIN active high
- Under voltage lockout for both channels
- 3.3V, 5V, and 15V input logic compatible
- CMOS Schmitt-triggered inputs with pull-down
- Matched propagation delay for two channels
- Lead-Free and RoHS Compliant
- Automotive qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| 90 ns | ||
| 3.3V|5V|15V | ||
| CMOS, TTL, TTL | ||
| Matte Tin | ||
| 260 | ||
| 60 ns | ||
| 175 ns | ||
| 60 ns | ||
| 25 ns | ||
| 25 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 16 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 90 ns | ||
| 16SOIC N | ||
| 3.5 A | ||
| 16 | ||
| IGBT, MOSFET, Mosfet | ||
| 9.98 x 3.99 x 1.5 mm | ||
| No | ||
| 600 V | ||
| Automotive | ||
| 3.5 A | ||
| 3.5 A | ||
| SOIC N | ||
| 20 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |