PDP SEO Portlet

AUIRS2181STR

MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: AUIRS2181STR
Secondary Manufacturer Part#: SP001511506
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage – dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V and 5 V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/-5V offset
  • Lower di/dt gate driver for better noise immunity
  • Output source/sink current capability (typical) 1.9A/2.3A
  • Lead free, roHS Compliant
  • Automotive qualified

Technical Attributes

Find Similar Parts

Description Value
8 Pins
2 Channels
CMOS, TTL, TTL
160 ns
200 ns
-40 °C
10 V
20 V
null
Surface Mount
null
null
SOIC
IGBT, MOSFET
1.9 A
2.3 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 2.36243
2500+
$2.36243
5000+
$2.23473
10000+
$2.17592
20000+
$2.12013
40000+
$2.06712
SubTotal:
$5,906.07