PDP SEO Portlet

AUIRS2124STR

MOSFET DRVR 600V 1-OUT Hi Side Non-Inv 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: AUIRS2124STR
Secondary Manufacturer Part#: SP001512322
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage – dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout
  • CMOS Schmitt-triggered inputs with pull-up
  • Out of Phase with input
  • Lead free, roHS Compliant
  • Automotive qualified

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
null
140 ns
140 ns
-40 °C
10 V
20 V
null
Surface Mount
null
null
SOIC
IGBT, MOSFET
500 mA
500 mA
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.79133
2500+
$1.79133
5000+
$1.76451
10000+
$1.73758
20000+
$1.71072
40000+
$1.6838
SubTotal:
$4,478.32