AUIRS2113STR
MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: AUIRS2113STR
Secondary Manufacturer Part#: AUIRS2113STR
- RoHS 10 Compliant
- Tariff Charges
The AUIRS2113STR from Infineon is an automotive grade high and low side driver in 16 pin SOIC package. It is high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch im
- Gate drive supply range from 10V to 20V
- Automotive grade AEC-Q100 qualified
- Floating channel designed for bootstrap operation
- High-side floating supply offset voltage 600V
- Tolerant to negative transient voltage -dV/
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |