AUIRGP4063D
Trans IGBT Chip N-CH 600V 96A 3-Pin(3+Tab) TO-247AC
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: AUIRGP4063D
Secondary Manufacturer Part#: AUIRGP4063D
- RoHS 10 Compliant
- Tariff Charges
- Low VCE (on) Trench IGBT Technology
- Low Switching Losses
- Maximum Junction temperature 175 °C
- 5µs short circuit SOA
- Square RBSOA
- 100% of The Parts Tested for 4X rated current (ILM)
- Positive VCE (on) Temperature Coefficient
- Ultra Fast Soft Recovery Co-pak Diode
- Tighter parameter distribution
- Lead Free Package
- High Efficiency in a Wide Range of Applications
- Suitable for a Wide Range of Switching Frequencies due to Low VCE (ON) and Low Switching Losses
- Rugged Transient Performance for Increased Reliability
- Excellent Current Sharing in Parallel Operation
- Low EMI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 | ||
| 600 | ||
| 100 | ||
| 3 | ||
| 175 °C | ||
| 330 | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |