PDP SEO Portlet

AUIRGP4063D-E

Trans IGBT Chip N-CH 600V 96A 3-Pin(3+Tab) TO-247AD

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: AUIRGP4063D-E
Secondary Manufacturer Part#: AUIRGP4063D-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low VCE (on) Trench IGBT Technology
  • Low Switching Losses
  • Maximum Junction temperature 175 °C
  • 5µs short circuit SOA
  • Square RBSOA
  • 100% of The Parts Tested for 4X rated current (ILM)
  • Positive VCE (on) Temperature Coefficient
  • Ultra Fast Soft Recovery Co-pak Diode
  • Tighter parameter distribution
  • Lead Free Package
  • High Efficiency in a Wide Range of Applications
  • Suitable for a Wide Range of Switching Frequencies due to Low VCE (ON) and Low Switching Losses
  • Rugged Transient Performance for Increased Reliability
  • Excellent Current Sharing in Parallel Operation
  • Low EMI

Technical Attributes

Find Similar Parts

Description Value
1.6
600
100
3
175 °C
330
TO-247AD
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:25  
USD $: