PDP SEO Portlet

AUIRG4BC30SSTRL

Trans IGBT Chip N-CH 600V 34A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: AUIRG4BC30SSTRL
Secondary Manufacturer Part#: AUIRG4BC30SSTRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Offering switching speeds up to 150kHz, IR's discrete IGBTs are available for hard- and soft-switching applications with voltage ratings from 300V to 1200V. This comprehensive range offers reduced power dissipation and improved power density and includes DPAK, D2PAK, TO-220, TO-247, TO-262 and Super TO-247 package options.

  • Standard: optimized for minimum saturation voltage and low operating frequencies (< 1kHz)
  • Lead-Free, RoHS Compliant
  • Automotive Qualified

Technical Attributes

Find Similar Parts

Description Value
1.4
600
34
3
150 °C
100
TO-262
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $: