AUIRFS8409-7TRL
Trans MOSFET N-CH 40V 522A 7-Pin TO-263CB T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: AUIRFS8409-7TRL
Secondary Manufacturer Part#: AUIRFS8409-7TRL
- RoHS 10 Compliant
- Tariff Charges
Specifically designed for Automotive applications, this HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and wide variety of other applications.
- Advanced Process Technology
- New Ultra Low On-Resistance
- 175°C Operating Temperature
- Fast Switching
- Repetitive Avalanche Allowed up to Tjmax
- Lead-Free, RoHS Compliant
- Automotive Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 522 | ||
| 0.75 | ||
| 40 | ||
| 3.9 | ||
| 7 | ||
| 175 °C | ||
| 375 | ||
| AEC-Q101 | ||
| TO-263 (D2PAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |