PDP SEO Portlet

AUIRFP4568

Trans MOSFET N-CH 150V 171A 3-Pin TO-247AC Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: AUIRFP4568
Secondary Manufacturer Part#: AUIRFP4568
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Specifically designed for Automotive applications, this HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.

  • Advanced Process Technology
  • Ultra Low On-Resistance
  • Dynamic dv/dt Rating
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free, RoHS Compliant
  • Automotive Qualified

Technical Attributes

Find Similar Parts

Description Value
N Channel
171
5.9
150
5
3
175 °C
517
AEC-Q101
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$10.10579
800+
$9.71206
1600+
$9.31832
3200+
$8.92459
6400+
$8.76054