AUIRF7749L2TR
Transistor MOSFET N-CH 60V 345A 3-Pin DirectFET SB T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: AUIRF7749L2TR
Secondary Manufacturer Part#: AUIRF7749L2TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 345 | ||
| 1.5 | ||
| 60 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 341 | ||
| AEC-Q101 | ||
| DirectFET L8 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |