PDP SEO Portlet

AUIRF7732S2TR

Trans MOSFET N-CH 40V 14A 7-Pin Direct-FET SC T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: AUIRF7732S2TR
Secondary Manufacturer Part#: AUIRF7732S2TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AUIRF7732S2 combines the latest Automotive HEXFET Power MOSFET Silicon technology with the advanced DirectFET packaging to achieve low gate charge as well as the lowest on-state resistance in a package that has the footprint which is 38% smaller than an SO-8 and only 0.7mm profile. The DirectFET package is compatible with existing layout geometries used in power applications., PCB assembly equipment and vapor phase, infra-red or convection soldering techniques, when application note AN-1035 is followed regarding the manufacturing methods and processes. The DirectFET package allows dual sided cooling to maximize thermal transfer in automotive power systems. This HEXFET Power MOSFET is designed for applications. where efficiency and power density are of value. The advanced DirectFET packaging platform coupled with the latest silicon technology allows the AUIRF7732S2 to offer substantial system level savings and performance improvement specifically in high frequency DC-DC, motor drive and other heavy load applications. on ICE, HEV and EV platforms. This MOSFET utilizes the latest processing techniques to achieve low on-resistance and low Qg per silicon area . Additional features of this MOSFET are 175°C operating junction temperature and high repetitive peak current capability. These features combine to make this MOSFET a highly efficient, robust and reliable device for high current automotive applications.

  • Advanced Process Technology
  • Optimized for Automotive Motor Drive, DC-DC and other Heavy Load Applications
  • Exceptionally Small Footprint and Low Profile
  • High Power Density
  • Low Parasitic Parameters
  • Dual Sided Cooling
  • 175°C Operating Temperature
  • Repetitive Avalanche Capability for Robustness and Reliability
  • Lead free, RoHS and Halogen free

Technical Attributes

Find Similar Parts

Description Value
N Channel
55
6.95
40
4
7
175 °C
2.5
AEC-Q101
DirectFET SC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $: