PDP SEO Portlet

AUIRF7669L2TR

Trans MOSFET N-CH 100V 19A 15-Pin Direct-FET L8 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: AUIRF7669L2TR
Secondary Manufacturer Part#: AUIRF7669L2TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AUIRF7669L2 combines the latest Automotive HEXFET Power MOSFET Silicon technology with the advanced DirectFETTM packaging to achieve the lowest on-state resistance in a package that has the footprint of a DPak (TO-252AA) and only 0.7 mm profile. The DirectFET package is compatible with existing layout geometries used in power applications., PCB assembly equipment and vapor phase, infra-red or convection soldering techniques, when application note AN-1035 is followed regarding the manufacturing methods and processes. The DirectFET package allows dual sided cooling to maximize thermal transfer in automotive power systems. This HEXFET Power MOSFET is designed for applications. where efficiency and power density are essential. The advanced DirectFET packaging platform coupled with the latest silicon technology allows the AUIRF7669L2TR(1) to offer substantial system level savings and performance improvement specifically in motor drive, high frequency DC-DC and other heavy load applications. on ICE, HEV and EV platforms. This MOSFET utilizes the latest processing techniques to achieve low on-resistance and low Qg per silicon area. Additional features of this MOSFET are 175°C operating junction temperature and high repetitive peak current capability. These features combine to make this MOSFET a highly efficient, robust and reliable device for high current automotive applications.

  • Advanced Process Technology
  • Optimized for Automotive Motor Drive, DC-DC and other Heavy Load Applications
  • Exceptionally Small Footprint and Low Profile
  • High Power Density
  • Low Parasitic Parameters
  • Dual Sided Cooling
  • 175°C Operating Temperature
  • Repetitive Avalanche Capability for Robustness and Reliability
  • Lead free, RoHS and Halogen free

Technical Attributes

Find Similar Parts

Description Value
N Channel
114
4.4
100
5
15
175 °C
100
AEC-Q101
DirectFET L8
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$5.63157
8000+
$5.32716
16000+
$5.18697
32000+
$5.05397
64000+
$4.92762