PDP SEO Portlet

AUIRF7640S2TR

Trans MOSFET N-CH 60V 5.8A 6-Pin Direct-FET SB T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: AUIRF7640S2TR
Secondary Manufacturer Part#: AUIRF7640S2TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AUIRF7640 combines the latest Automotive HEXFET Power MOSFET Silicon technology with the advanced DirectFET packaging platform to produce a best in class part for Automotive Class D audio amplifier applications. The DirectFET package is compatible with existing layout geometries used in power applications., PCB assembly equipment and vapor phase, infra-red or convection soldering techniques, when application note AN-1035 is followed regarding the manufacturing methods and processes. The DirectFET package allows dual sided cooling to maximize thermal transfer in automotive power systems. This HEXFET Power MOSFET optimizes gate charge, body diode reverse recovery and internal gate resistance to improve key Class D audio amplifier performance factors such as efficiency, THD and EMI. Moreover the DirectFET packaging platform offers low parasitic inductance and resistance when compared to conventional wire bonded SOIC packages which improves EMI performance by reducing the voltage ringing that accompanies current transients. These features combine to make this MOSFET a highly desirable component in Automotive Class D audio amplifier and other high speed switching systems.

  • Advanced Process Technology
  • Optimized for Class D Audio Amplifier and High Speed Switching Applications
  • Low Rds(on) for Improved Efficiency
  • Low Qg for Better THD and Improved Efficiency
  • Low Qrr for Better THD and Lower EMI
  • Low Parasitic Inductance for Reduced Ringing and Lower EMI
  • Delivers up to 100W per Channel into an 8O Load
  • Dual Sided Cooling
  • 175°C Operating Temperature
  • Repetitive Avalanche Capability for Robustness and Reliability
  • Lead-Free, RoHS and Halogen Free

Technical Attributes

Find Similar Parts

Description Value
N Channel
21
36 mOhm
60
5
6
175 °C
30
AEC-Q101
DirectFET SB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $:
4800+
$0.71371
9600+
$0.67514
19200+
$0.65737
38400+
$0.64051
76800+
$0.6245