PDP SEO Portlet

AUIRF3710ZSTRL

Trans MOSFET N-CH 100V 59A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: AUIRF3710ZSTRL
Secondary Manufacturer Part#: AUIRF3710ZSTRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Specifically designed for Automotive applications, this HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.

  • Low On-Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Fully Avalanche Rated
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free, RoHS Compliant
  • Automotive Qualified

Technical Attributes

Find Similar Parts

Description Value
N Channel
59
18 mOhm
100
4
3
175 °C
160
AEC-Q101
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.90743
1600+
$1.80432
3200+
$1.75684
6400+
$1.7118
12800+
$1.669