PDP SEO Portlet

AUIRF2805S

Trans MOSFET N-CH 55V 135A 3-Pin(2+Tab) D2PAK Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: AUIRF2805S
Secondary Manufacturer Part#: AUIRF2805S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Specifically design for automotive applications, this Stripe Planar design of this HEXFET Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicone area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOFSETs are well known for, provides the designer with an extremely efficient and reliable device for use in Automotive and a wide variety of other applications.

  • Advanced Planar Technology
  • Low On-Resistance
  • Dynamic dv/dt Rating
  • 175°C Operating Temperature
  • Fast Switching
  • Fully Avalanche Rated
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free, RoHS Compliant
  • Automotive Qualified

Technical Attributes

Find Similar Parts

Description Value
N Channel
135
4.7 mOhm
55
4
3
175 °C
200
AEC-Q101
TO-263AB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $: