PDP SEO Portlet

AUIRF2804WL

Trans MOSFET N-CH 40V 295A 3-Pin(3+Tab) TO-262WL Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: AUIRF2804WL
Secondary Manufacturer Part#: AUIRF2804WL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Specifically designed for Automotive applications, this HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.

  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free, RoHS Compliant
  • Automotive Qualified

Technical Attributes

Find Similar Parts

Description Value
N Channel
295
1.8
40
4
3
175 °C
300
AEC-Q101
TO-262WL
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $: