AUIRF1404ZSTRL
Trans MOSFET N-CH 40V 180A 3-Pin(2+Tab) D2PAK T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: AUIRF1404ZSTRL
Secondary Manufacturer Part#: AUIRF1404ZSTRL
- RoHS 10 Compliant
- Tariff Charges
Specifically designed for Automotive applications, this HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.
- Advanced Process Technology
- Low On-Resistance
- 175°C Operating Temperature
- Fast Switching
- Repetitive Avalanche Allowed up to Tjmax
- Lead-Free, RoHS Compliant
- Automotive Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 180 | ||
| 3.7 | ||
| 40 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 200 | ||
| AEC-Q101 | ||
| TO-263AB | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |