PDP SEO Portlet

AUIRF1324WL

Trans MOSFET N-CH 24V 382A 3-Pin(3+Tab) TO-262WL Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: AUIRF1324WL
Secondary Manufacturer Part#: AUIRF1324WL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Specifically design for automotive applications. this Widelead TO- 262 package part has the advantage of having over 50% lower lead resistance and delivering over 20% lower Rds(on) when compared with a traditional TO-262 package housing the same silicon die. This greatly helps in reducing condition losses, achieving higher current levels or enabling a system to run cooler and have improved efficiency. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive and other applications.

  • Features Advanced Process Technology
  • Ultra Low On-Resistance 50%
  • Lower Lead Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free, RoHS Compliant
  • Automotive Qualified

Technical Attributes

Find Similar Parts

Description Value
N Channel
382
1.3 mOhm
24
4
3
175 °C
300
AEC-Q101
TO-262WL
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: