PDP SEO Portlet

AUIRF1018E

Trans MOSFET N-CH 60V 79A 3-Pin(3+Tab) TO-220AB

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: AUIRF1018E
Secondary Manufacturer Part#: AUIRF1018E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified
  • Improved Gate, Avalanche and Dynamic dv/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
79
8.4
60
4
3
175 °C
110
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $: