PDP SEO Portlet

AUIR3241STR

MOSFET Driver, High Side, 3V To 36V Supply, Back To Back, Low Iq, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: AUIR3241STR
Secondary Manufacturer Part#: AUIR3241STR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Side
1.5 us
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 150 °C
150 °C
-40 °C
2 us
8SOIC
350 mA
8
MOSFET
Automotive
300 mA
300 mA
SOIC
36 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.40143
5000+
$1.32568
10000+
$1.29079
20000+
$1.25769
40000+
$1.22625