PDP SEO Portlet

AUIR2085STR

MOSFET Driver, Half Bridge, 10 V to 15 V supply, 1 A out, 20 ns delay, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: AUIR2085STR
Secondary Manufacturer Part#: AUIR2085STR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AUIR2085S is a self oscillating half-bridge driver IC with 50% duty cycle ideally suited for 36V – 75V half-bridge DC-bus converters. This product is also suitable for push-pull converters without restriction on input voltage. Each channel frequency is equal to fOSC, which can be set by selecting RT & CT. Dead-time can be controlled through proper selection of CT and can range from 50ns to 200ns. Internal soft-start increases the pulse width during power up and maintains pulse width matching for the high and low outputs throughout the start up cycle. Typically soft-start duty cycle varies beginning from 5-10% ramping up to about 50% over 1000 cycles. The AUIR2085S initiates a soft start at power up and after every overcurrent condition. Under voltage lockout prevents operation if VCC is less than 7.5V.

  • Simple primary side control solution to enable half bridge DC-Bus Converters for 48V distributed systems with reduced component count and board space
  • Integrated 50% duty cycle oscillator & half-bridge driver IC in a single SO-8 package
  • Programmable switching frequency with up to 500kHz max per channel
  • +/- 1A drive current capability optimized for low charge MOSFETs
  • Adjustable dead-time 50ns – 200ns
  • Floating channel designed for bootstrap operation up to +100Vdc
  • High and low side pulse width matching to +/- 25ns
  • Adjustable overcurrent protection
  • Under voltage lockout and internal soft start
  • Lead-free, RoHS compliant
  • Automotive qualified

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
High and Low Side
40 ns
Matte Tin
260
30 ns
60 ns
Surface Mount
MSL 3 - 168 hours
2
8
2
2
500 kHz
-40 to 125 °C
125 °C
-40 °C
20 ns
8SOIC
1 A
8
MOSFET
5 x 4 x 1.5 mm
No
100 V
1 A
1 A
SOIC
15 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.41549
5000+
$2.32138
10000+
$2.22727
20000+
$2.13316
40000+
$2.09395