PDP SEO Portlet

APPKITA2GSAFETYTOBO1

TC397 AURIX AURIX TriCore MCU 32-Bit Embedded Evaluation Board

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: APPKITA2GSAFETYTOBO1
Secondary Manufacturer Part#: APPKITA2GSAFETYTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

APPKITA2GSAFETYTOBO1 is a APPKIT-A2G-SAFETY AURIX™ application kit. The main intention of the AURIXTM application kit – TC3xx safety is to provide implementation hints and code example to enable the worldwide community to use and understand the functional safety aspects of AURIX™ microcontroller. The kit demonstrates the implementation of various Safety Mechanism (SM) and other diagnostics functionalities. The real time data is shown on TFT display and ASCLIN shell Interface and the fault can be injected with touch screen and buttons/switches available on the board. The kit comes with pre-flashed software and necessary accessories, offering a complete solution for developing safe applications. Typical applications include chassis, safety and ADAS, body electronics and lighting, electric drivetrain.

  • TLE5012BD E9200 magnetic sensor, temperature sensor, KP256 pressure sensor
  • TFT touch display, status LEDs
  • Encoder for generating PWM, buttons to inject fault in the system
  • Potentiometer for broken wire detection simulation
  • Switches to change connection to various pins of microcontroller
  • Low power status LEDs, Jumper to break the line on PCB
  • Everything you need to start developing in one package
  • Enabling fast prototyping and minimizing R&D resources
  • High computing performance with multi-core architecture
  • Integrated safety and security support, flexibility and scalability for various applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$607.01243