PDP SEO Portlet

AIMW120R060M1HXKSA1

Transistor Silicon Carbide MOSFET N-CH 1200V 36A 3-Pin TO-247 Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: AIMW120R060M1HXKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
36 A
0.078 ohm
1.2 kV
5.7 MV
Single
3 Pins
175 °C
150 W - for conversion only
null
18 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  14
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 25.6509
1+
$25.6509
2+
$18.85894
4+
$18.58812
8+
$18.32497
16+
$17.79812
SubTotal:
$25.65