6EDL04I06PTXUMA1
IGBT Driver, 6 Channels, Full Bridge, High Side and Low Side, 420 mA, 13 V to 17.5 V, 490 ns
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 6EDL04I06PTXUMA1
Secondary Manufacturer Part#: 6EDL04I06PTXUMA1
- RoHS 10 Compliant
- Tariff Charges
EiceDRIVER™ Compact - Full bridge 3 Phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 600V IGBTs
- Thin-film-SOI-technology
- Maximum blocking voltage +600V
- Separate control circuits for all six drivers
- CMOS and LSTTL compatible input (negative logic)
- Signal interlocking of every phase to prevent cross-conduction
- Detection of over current and under voltage supply
- externally programmable delay for fault clear after over current detection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase Bridge|Full Bridge | ||
| Full Bridge, High Side and Low Side | ||
| High and Low Side | ||
| Non Isolated | ||
| 530 ns | ||
| 3.3V|CMOS|LSTTL | ||
| CMOS, LSTTL | ||
| Tin | ||
| 45 ns | ||
| 1100 ns | ||
| 100 ns | ||
| 760 ns | ||
| 800 ns | ||
| Surface Mount | ||
| 6 | ||
| 28 | ||
| 6 | ||
| 6 | ||
| -40 to 95 °C | ||
| 105 °C | ||
| -40 °C | ||
| 490 ns | ||
| 28DSO | ||
| 0.24 A | ||
| 28 | ||
| 18.1(Max) x 7.6(Max) x 2.35(Max) | ||
| EiceDRIVER 6ED Series | ||
| No | ||
| Industrial | ||
| 420 mA | ||
| 240 mA | ||
| DSO | ||
| 17.5 V | ||
| 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |