PDP SEO Portlet

6EDL04I06NCX1SA1

MOSFET DRVR 0.42A 6-OUT Hi/Lo Side Non-Inv Wafer

Manufacturer:Infineon
Avnet Manufacturer Part #: 6EDL04I06NCX1SA1
Secondary Manufacturer Part#: 6EDL04I06NCX1SA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device 6ED family – 2 nd generation is a full bridge driver to control power devices like MOS-transistors or IGBTs in 3-phase systems with a maximum blocking voltage of +600V. Based on the used SOI-technology there is an excellent ruggedness on transient voltages. No parasitic thyristor structures are present in the device. Hence, no parasitic latch-up may occur at all temperatures and voltage conditions. The six independent drivers are controlled at the low-side using CMOS resp. LSTTL compatible signals, down to 3.3V logic. The device includes an under-voltage detection unit with hysteresis characteristic and an overcurrent detection. The over-current level is adjusted by choosing the resistor value and the threshold level at pin ITRIP. Both error conditions (under-voltage and over-current) lead to a definite shut down off all six switches. An error signal is provided at the FAULT open drain output pin. The blocking time after over-current can be adjusted with an RC-network at pin RCIN. The input RCIN owns an internal current source of 2.8µA. Therefore, the resistor RRCIN is optional. The typical output current can be given with 165mA for pull-up and 375mA for pull down. Because of system safety reasons a 310 ns interlocking time has been realised.

  • Thin-film-SOI-technology
  • Maximum blocking voltage +600V
  • Separate control circuits for all six drivers
  • CMOS and LSTTL compatible input (negative logic)
  • Signal interlocking of every phase to prevent cross-conduction
  • Detection of over current and under voltage supply
  • externally programmable delay for fault clear after over current detection

Technical Attributes

Find Similar Parts

Description Value
Full
Non-Inverting
High and Low Side
530 ns
CMOS|TTL
CMOS, TTL, TTL
45 ns
800 ns
100 ns
100 ns
100 ns
Surface Mount
6
6
6
1.8 mA
-40 to 95 °C
95 °C
-40 °C
490 ns
Wafer
0.42 A
IGBT, MOSFET, Mosfet
0
Industrial
375 mA
165 mA
WAFER
17.5 V
13 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:217  Mult:1  
USD $:
217+
$1.78055
434+
$1.71118
868+
$1.6418
1736+
$1.57243
3472+
$1.54353