PDP SEO Portlet

6ED2231S12TXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: 6ED2231S12TXUMA1
Secondary Manufacturer Part#: 6ED2231S12TXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
SOIC
Surface Mount
700 ns
Non-Inverting
6
24
125 °C
-40 °C
650 ns
IGBT, SiC MOSFET
-650 mA
350 mA
20 V
13 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.563
2000+
$4.524
4000+
$4.45965
6000+
$4.3953
8000+
$4.33095