2EDR9259XXUMA1
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 2EDR9259XXUMA1
Secondary Manufacturer Part#: 2EDR9259XXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge, High Side and Low Side | ||
| Galvanically Isolated | ||
| DSO | ||
| Surface Mount | ||
| 38 ns | ||
| Non-Inverting, LV-TTL | ||
| 2 | ||
| 14 | ||
| 125 °C | ||
| -40 °C | ||
| 36 ns | ||
| GaN HEMT, Si MOSFET, SiC MOSFET | ||
| EiceDRIVER 2EDRx259X Series | ||
| 9 A | ||
| 5 A | ||
| 17 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |