PDP SEO Portlet

2EDN8524RXTMA1

Gate Driver, 2 Channels, Non-Isolated, Low Side, MOSFET, 8 Pins, TSSOP

Manufacturer:Infineon
Avnet Manufacturer Part #: 2EDN8524RXTMA1
Secondary Manufacturer Part#: 2EDN8524RXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
Low Side
17 ns
3.3V|CMOS|TTL
Inverting, Non-Inverting, TTL, Non-Inv
Matte Tin
260 °C
10 ns
20 V
23 ns
10 ns
23 ns
23 ns
4.5 V
Surface Mount
1
2
8
2
2
0.7 mA
-40 to 150 °C
150 °C
-40 °C
19 ns
0.7 Ohm
8TSSOP EP
5 A
8
GaN, IGBT, MOSFET, IGBT, Mosfet
3 x 3 x 0.86 mm
No
5 A
5 A
TSSOP EP
20 V
4.5 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.512
10000+
$0.48432
20000+
$0.47158
40000+
$0.45949
80000+
$0.448