PDP SEO Portlet

2EDN8523RXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: 2EDN8523RXUMA1
Secondary Manufacturer Part#: 2EDN8523RXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
High and Low Side
Surface Mount
17 ns
3.3V|CMOS|LVTTL
Inverting, Non-Inverting, TTL, Non-Inv
10 ns
25 ns
10 ns
Surface Mount
2
8
2
2
1.2 mA
-40 to 150 °C
150 °C
-40 °C
19 ns
1.2 Ohm
8TSSOP
5 A
GaN, IGBT, MOSFET, IGBT, Mosfet
0
5 A
5 A
20 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: