2EDN7534RXTMA1
Gate Driver, 2 Channels, Non-Isolated, Low Side, MOSFET, 8 Pins, TSSOP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 2EDN7534RXTMA1
Secondary Manufacturer Part#: 2EDN7534RXTMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Side | ||
| Non-Isolated | ||
| TSSOP | ||
| Surface Mount | ||
| 19 ns | ||
| Logic | ||
| 2 | ||
| 8 | ||
| 150 °C | ||
| -40 °C | ||
| 19 ns | ||
| MOSFET | ||
| EiceDRIVER 2EDN753x Series | ||
| 5 A | ||
| 5 A | ||
| 20 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |