2EDN7524GXTMA1
MOSFET DRVR 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin WSON T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 2EDN7524GXTMA1
Secondary Manufacturer Part#: 2EDN7524GXTMA1
- RoHS 10 Compliant
- Tariff Charges
The input signals are low voltage TTL and 3.3V CMOS-compatible with a very broad voltage handling capability of up to +20V and down to -10VDC. The unique ability to handle -10VDC at the input pins protects the device against ground bouncing. Each of the two outputs is able to sink and source a 5A current utilizing a true rail-to-rail output stage, which ensures very low impedances of 0.7O up to the positive and 0.55O down to the negative rail respectively.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting|Non-Inverting | ||
| Low Side | ||
| 17 ns | ||
| 3.3V|CMOS|LVTTL | ||
| Inverting, Non-Inverting, TTL, Non-Inv | ||
| Matte Tin | ||
| 260 °C | ||
| 10 ns | ||
| 23 ns | ||
| 10 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 1.2 mA | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 19 ns | ||
| 1.2 Ohm | ||
| 8WSON | ||
| 5 A | ||
| 8 | ||
| GaN, IGBT, MOSFET, IGBT, Mosfet | ||
| 3 x 3 x 0.75 mm | ||
| No | ||
| 5 A | ||
| 5 A | ||
| WSON | ||
| 20 V | ||
| 4.5 V | ||
| 12.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |