PDP SEO Portlet

2EDN7524FXTMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: 2EDN7524FXTMA1
Secondary Manufacturer Part#: 2EDN7524FXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DSO
Surface Mount
17 ns
3.3V|CMOS|LVTTL
Inverting, Non-Inverting, TTL, Non-Inv
Gold over Nickel Palladium
Surface Mount
2
8
-40 to 150 °C
150 °C
-40 °C
19 ns
1.2 Ohm
8DSO
5 A
8
GaN, IGBT, MOSFET, IGBT, Mosfet
5(Max) x 4(Max) x 1.65(Max)
No
Extended Industrial
5 A
5 A
DSO
20 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.3708
5000+
$0.3577
10000+
$0.34572
20000+
$0.33458
40000+
$0.32412