2EDN7424RXTMA1
IGBT/MOSFET Driver, 2 Channels, Low Side, -4 A, 4.5 V to 20 V, 19 ns, 8 Pins, TSSOP-EP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Side | ||
| Low Side | ||
| Non Isolated | ||
| TSSOP-EP | ||
| Surface Mount | ||
| 19 ns | ||
| 3.3V|CMOS|LVTTL | ||
| Non-Inverting, LV-TTL | ||
| Matte Tin | ||
| 260 °C | ||
| 10 ns | ||
| 20 V | ||
| 25 ns | ||
| 10 ns | ||
| 25 ns | ||
| 25 ns | ||
| 4.5 V | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 0.7 mA | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 19 ns | ||
| 0.84 Ohm | ||
| 8TSSOP EP | ||
| 4 A | ||
| 8 | ||
| GaN, IGBT, MOSFET | ||
| 3 x 3 x 0.86 mm | ||
| EiceDRIVER Series | ||
| No | ||
| Industrial | ||
| -4 A | ||
| 4 A | ||
| TSSOP EP | ||
| 20 V | ||
| 4.5 V | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |