PDP SEO Portlet

2EDN7424FXTMA1

MOSFET Driver, Low Side, LV-TTL Compatible, 4.5 V to 20 V supply, 4 A out, 19 ns delay, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: 2EDN7424FXTMA1
Secondary Manufacturer Part#: 2EDN7424FXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2EDN7424FXTMA1 is an EiceDRIVER™ advanced dual-channel driver. It is suited to drive logic and normal level MOSFET and supports OptiMOSTM, CoolMOSTM, Standard Level MOSFETs, super junction MOSFETs, as well as IGBTs and GaN Power devices. The control and enable inputs are LV-TTL compatible (CMOS 3.3V) with an input voltage range up to +22V. Under such circumstances, this UVLO mechanism provides crucial independence from whether and when other supervisors circuitries detect abnormal conditions. Typical applications include server SMPS, teleCom SMPS, DC-to-DC converter, bricks, power tools industrial SMPS, motor control, solar SMPS.

  • 4.2V type UVLO, direct control input
  • Fast, precise, strong and compatible
  • Highly efficient SMPS enabled by 6ns fast slew rate
  • Input/enable to output propagation delay is 19ns typ (CLOAD= 1.8nF, VVDD= 12V)
  • Channel-to-channel propagation delay accuracy enables safe use of two channels in parallel
  • Two independent 4A channels enable numerous deployment options
  • Industry standard packages and pinout enable ease system-design upgrades
  • Qualified for industrial grade applications according to JEDEC (JESD47, J-STD20 and JESD22)
  • 5A reverse current robustness eliminates the need for output protection circuitry
  • PG-DSO-8-60 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
19 ns
Non-Inverting, TTL, TTL
Surface Mount
MSL 1 - Unlimited
2
8
2
-40 to 150 °C
150 °C
-40 °C
19 ns
8SOIC
4 A
8
MOSFET
Extended Industrial
-4 A
4 A
SOIC
20 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.39932
5000+
$0.38376
10000+
$0.36821
20000+
$0.35265
40000+
$0.34617