2EDL8033G4CXTMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge, High Side and Low Side | ||
| Isolated | ||
| VDSON-EP | ||
| Surface Mount | ||
| 33 ns | ||
| TTL | ||
| 2 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| 33 ns | ||
| MOSFET | ||
| EiceDRIVER 2EDL803X Series | ||
| 6 A | ||
| 3 A | ||
| 17 V | ||
| 8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |