2EDL8024G3CXTMA1
Gate Driver, 2 Channels, Isolated, High Side and Low Side, MOSFET, 10 Pins, VSON-EP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 2EDL8024G3CXTMA1
Secondary Manufacturer Part#: 2EDL8024G3CXTMA1
- RoHS 10 Compliant
- Tariff Charges
2EDL8024G3CXTMA1 is an EiceDRIVERT™ high-side and low-side driver designed for advanced switching converters such as in telecom and datacom applications. Device takes in differential input with built-in hysteresis for enhanced noise immunity. It’s inheren
- Operating junction temperature range from -40 to 150°C
- Level-shift high-side low-side dual channel driver
- Independently controlled high-side and low-side gate drivers
- Strong 5A high side / 6A low side sink current capabilit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side and Low Side | ||
| Isolated | ||
| VSON-EP | ||
| Surface Mount | ||
| TTL | ||
| 2 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| MOSFET | ||
| 6 A | ||
| 4 A | ||
| 17 V | ||
| 8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |