2EDL8023GXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge|Half Bridge | ||
| High Side and Low Side | ||
| High and Low Side | ||
| Isolated | ||
| VDSON | ||
| Surface Mount | ||
| 45 ns | ||
| TTL | ||
| Non-Inverting | ||
| Gold Over Nickel Palladium | ||
| 260 °C | ||
| 17 V | ||
| 54 ns | ||
| 54 ns | ||
| 54 ns | ||
| 8 V | ||
| Surface Mount | ||
| 2 | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 1 MHz | ||
| 2.8 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 45 ns | ||
| 1.45 Ohm | ||
| 8VDSON EP | ||
| 3 A | ||
| 8 | ||
| MOSFET | ||
| 4 x 4 x 0.95 mm | ||
| No | ||
| Industrial | ||
| 3 A | ||
| 3 A | ||
| VDSON EP | ||
| 17 V | ||
| 8 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |